AH165-V5R02S FUJI ELECTRIC | Emergency Stop Switches
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
AH165-V5R02S by FUJI ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AH165-V5R02S

Fuji Electric

Switch Emergency Stop N.C. DPST Mushroom Button Solder Panel Mount

PRICING per each  AVAILABILITY Updated Today   
1-9 :$68.57
10-24 :$62.86
25-49 :$58.03
50-99 :$53.87
100 + :$50.27
17 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/5/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Oakland, CA
RESOURCES
SPECS
Supplier: Fuji Electric
Part No: AH165-V5R02S
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Actuator Diameter: N/A
Type: Push-Lock Turn-Reset
Maximum AC Voltage Rating: N/A
Family: AH165
Contact Material: N/A
Actuator Color: Red
Maximum DC Voltage Rating: N/A
Terminal Type: Solder
Number of Terminals: 4
Actuator Material: N/A
Pole Throw Configuration: DPST
Mechanical Life: 250000 Cycles
Contact Plating: N/A
Switch Configuration: N.C.
Illumination Type: N/R
IP Rating: IP65
Maximum Current Rating: N/A
Electrical Life: 100000 Cycles
Body Orientation: Straight
Switch Function: Latching
Housing Material: N/A
Product Weight: N/A
Mounting: Panel Mount
Maximum Contact Resistance: N/A
Operating Force: N/A
Actuator Style: Mushroom Button
Dielectric Strength: 2000 VAC
Illumination Color: N/R
Minimum Insulation Resistance: >=100 MOhm
Maximum Power Rating: N/A
Operating Temperature: -10 to 70 °C
Dimension: 32 x 32 x 66.5 mm
Panel Cutout Dimensions: 16.2(Round) mm
Customers Who Bought AH165-V5R02S Also Bought
DESCRIPTION
Switch Emergency Stop N.C. DPST Mushroom Button Solder Panel Mount