AH165-TGFW11 by FUJI ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AH165-TGFW11

Fuji Electric

Switch Push Button N.O./N.C. DPST Flush Rectangular Button Momentary Contact Quick Connect/Solder Panel Mount

PRICING per each  AVAILABILITY real time   
1-9 :$17.34
10-24 :$15.90
25-49 :$14.68
50-99 :$13.63
100 + :$12.71
Request Quote
6 can ship today
In our stock 
More available to ship 4/3/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
In Stock quantities placed in the next
9 hour(s) 25 minute(s) ship today!
RESOURCES
SPECS
Supplier: Fuji Electric
Part No: AH165-TGFW11
RoHS: Unknown
Function: Momentary Contact
Maximum AC Voltage Rating: N/A
Family: AH165
Contact Material: N/A
Actuator Color: White
Maximum DC Voltage Rating: N/A
Terminal Type: Quick Connect/Solder
Seal Description: N/A
Actuator Material: N/A
Pole Throw Configuration: DPST
Mechanical Life: 1000000 Cycles
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N.O./N.C.
Bushing Type: Threaded
Electrical Life: 100000 Cycles
Body Orientation: Straight
Actuator Length: 0 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: N/A
Seal Location: N/A
Actuator Style: Flush Rectangular Button
Dielectric Strength: 2000 VAC
Minimum Insulation Resistance: >=100 MOhm
Thread Size: N/A
Illumination: N/R
Operating Temperature: -10 to 70 °C
Contact Rating @ Voltage: N/A
Dimension: 18mm x 24mm x 52.5mm
Customers Who Bought AH165-TGFW11 Also Bought
DESCRIPTION
Switch Push Button N.O./N.C. DPST Flush Rectangular Button Momentary Contact Quick Connect/Solder Panel Mount
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?