AH165-TFY11 FUJI ELECTRIC | Push Button Switches
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
AH165-TFY11 by FUJI ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AH165-TFY11

Fuji Electric

Switch Push Button N.O./N.C. DPST Flush Rectangular Button Momentary Contact Quick Connect/Solder Panel Mount

PRICING per each  AVAILABILITY Updated Today   
1-9 :$17.69
10-24 :$16.20
25-49 :$14.97
50-99 :$13.90
100 + :$12.96
10 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/8/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Oakland, CA
In Stock quantities placed in the next
5 hour(s) 9 minute(s) ship today!
RESOURCES
SPECS
Supplier: Fuji Electric
Part No: AH165-TFY11
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Function: Momentary Contact
Maximum AC Voltage Rating: N/A
Family: AH165
Contact Material: N/A
Actuator Color: Yellow
Maximum DC Voltage Rating: N/A
Terminal Type: Quick Connect/Solder
Seal Description: N/A
Actuator Material: N/A
Pole Throw Configuration: DPST
Mechanical Life: 1000000 Cycles
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N.O./N.C.
Bushing Type: Threaded
Electrical Life: 100000 Cycles
Body Orientation: Straight
Actuator Length: 0 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: N/A
Seal Location: N/A
Actuator Style: Flush Rectangular Button
Dielectric Strength: 2000 VAC
Minimum Insulation Resistance: >=100 MOhm
Thread Size: N/A
Illumination: N/R
Operating Temperature: -10 to 70 °C
Contact Rating @ Voltage: N/A
Dimension: 24 x 18 x 52.5 mm
Customers Who Bought AH165-TFY11 Also Bought
DESCRIPTION
Switch Push Button N.O./N.C. DPST Flush Rectangular Button Momentary Contact Quick Connect/Solder Panel Mount