AH165-J2A11A by FUJI ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AH165-J2A11A

Fuji Electric

Switch Key Lock N.O./N.C. DPST 90° Flat Key 5A 250VAC 125VDC Quick Connect/Solder Panel Mount

PRICING per each  AVAILABILITY real time   
1-9 :$52.67
10-24 :$48.30
25-49 :$44.57
50-99 :$41.38
100 + :$38.61
Request Quote
22 can ship Monday
In our stock 
More available to ship 4/8/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
RESOURCES
SPECS
Supplier: Fuji Electric
Part No: AH165-J2A11A
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: 2 Position
Maximum AC Voltage Rating: 250 V
Family: AH165
Contact Material: N/A
Maximum DC Voltage Rating: 125 V
Terminal Type: Quick Connect/Solder
Seal Description: N/A
Pole Throw Configuration: DPST
Mechanical Life: N/A
Key Style: Flat Key
Number of Positions: 2
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N.O./N.C.
Angle of Throw: 90 °
IP Rating: IP65
Electrical Life: N/A
Body Orientation: Straight
Switch Function: Maintained
Housing Material: N/A
Product Weight: N/A
Contact Style: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: N/A
Operating Force: N/A
Key Material: N/A
Bezel Style: Rectangular
Seal Location: N/A
Dielectric Strength: 2000 VAC
Minimum Insulation Resistance: 100 MOhm
Operating Temperature: -10 to 70 °C
Contact Rating @ Voltage: 5@250VAC A
Key Removable Positions: N/A
Customers Who Bought AH165-J2A11A Also Bought
DESCRIPTION
Switch Key Lock N.O./N.C. DPST 90° Flat Key 5A 250VAC 125VDC Quick Connect/Solder Panel Mount
PART CLASSIFICATION DATA
HTS: 8536509065
ECCN: EAR99
DID YOU KNOW?