AH165-2FB11 by FUJI ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AH165-2FB11

Fuji Electric

Switch Push Button N.O./N.C. DPST Flush Round Button Momentary Contact Quick Connect/Solder Panel Mount

PRICING per each  AVAILABILITY real time   
1-9 :$30.79
10-24 :$28.22
25-49 :$26.05
50-99 :$24.18
100 + :$22.57
Request Quote
2 can ship Monday
In our stock 
More available to ship 4/8/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
RESOURCES
SPECS
Supplier: Fuji Electric
Part No: AH165-2FB11
RoHS: Unknown
Function: Momentary Contact
Maximum AC Voltage Rating: N/A
Family: AH165
Contact Material: N/A
Actuator Color: Black
Maximum DC Voltage Rating: N/A
Terminal Type: Quick Connect/Solder
Seal Description: N/A
Actuator Material: N/A
Pole Throw Configuration: DPST
Mechanical Life: 1000000 Cycles
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N.O./N.C.
Bushing Type: Threaded
Electrical Life: 100000 Cycles
Body Orientation: Straight
Actuator Length: 0 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: N/A
Seal Location: N/A
Actuator Style: Flush Round Button
Dielectric Strength: 2000 VAC
Minimum Insulation Resistance: >=100 MOhm
Thread Size: N/A
Illumination: N/R
Operating Temperature: -10 to 70 °C
Contact Rating @ Voltage: N/A
Dimension: 32mm x 32mm x 64.5mm
Customers Who Bought AH165-2FB11 Also Bought
DESCRIPTION
Switch Push Button N.O./N.C. DPST Flush Round Button Momentary Contact Quick Connect/Solder Panel Mount
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?