Image is representational - see mfr. specs

25.600.3053.0

Wieland Electric

Pluggable Terminal Block - 10 Positions - 5mm Pitch - 22 to 12 AWG - 2.5mm² Max. Cross Section - 15A - 300V - Screw Terminatio ...

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Emballage
Certificate of Compliance Guarantee
Description +
Pluggable Terminal Block - 10 Positions - 5mm Pitch - 22 to 12 AWG - 2.5mm² Max. Cross Section - 15A - 300V - Screw Termination - Grey.
Search Keywords: 2560030530
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Wieland Electric
  • Référence:
    25.600.3053.0
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Terminal Block
  • Body Orientation:
    Straight
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    5 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    15 A
  • Termination Method:
    Screw
  • Operating Temperature:
    N/A
Tools/3D Models +
ressources +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 829
Expédition aujourd'hui, if you order in
Commande min Quantitè:
10
3 Weeks Peut expédier 18/6/26
Ajouter au panier
PRICE (EUR)
QTÉ
Prix unitaire
10
€3.09
100
€2.12
250
€2.00
500
€1.90
1 000
€1.85
2 500
€1.84
5 000
€1.83
7 500 +
€1.82
Click for Quote
Se connecter pour débloquer des tarifs spéciaux
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!