help desk software
Image is representational - see mfr. specs

SU1C20AC

Weidmuller

Circuit Breaker Supplementary Protector 1Pole 20A 240VAC

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Discontinued
Emballage
Certificate of Compliance Guarantee
Description +
Circuit Breaker Supplementary Protector 1Pole 20A 240VAC
Search Keywords: SU1C20AC
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Weidmuller
  • Référence:
    SU1C20AC
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Référence This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Supplementary Protector
  • Voltage Rating:
    240 VAC
  • Number of Poles:
    1
  • Current Rating:
    20 A
  • Terminal Design:
    Screw
  • Operating Temperature:
    -25 to 55 °C
  • Mounting:
    DIN Rail
Tools/3D Models +
ressources +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 2,048
Peut être expédié immédiatement
Commande min:
10
Ajouter au panier
PRICE (EUR)
QTÉ
Prix unitaire
10
€11.553
25
€10.674
50
€9.785
100 +
€8.878
Click for Quote
Se connecter pour débloquer des tarifs spéciaux