Image is representational - see mfr. specs

9004900000

Weidmuller

Wire End Ferrule - 18AWG - White - O/A L: 16mm-Pin L: 10mm - 500 (5 sub-packs)/Pkg

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Pack Emballage
Certificate of Compliance Guarantee
Description +
Wire End Ferrule - 18AWG - White - O/A L: 16mm-Pin L: 10mm - 500 (5 sub-packs)/Pkg
Search Keywords: 9004900000
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Weidmuller
  • Référence:
    9004900000
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85369010
  • COO:
    DE
  • ECCN:
    EAR99
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
Tools/3D Models +
ressources +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
500
multiple:
500
6 Weeks Peut expédier 22/6/26
Commande différée
PRICE (EUR)
QTÉ
Prix unitaire
500
€0.0736
2 500
€0.0580
5 000
€0.0572
7 500
€0.0555
25 000
€0.0525
50 000
€0.0517
100 000
€0.0504
150 000 +
€0.0496
Click for Quote
Se connecter pour débloquer des tarifs spéciaux

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!