8950800000

Weidmuller

Solid-State Relay 1 NO Contact 110VDC/48VDC 0.1A Push-In Connection

+ see all

ACCESSOIRES Notify Me

RoHS Compliant
Emballage
Certificate of Compliance Guarantee
Description +
Solid-State Relay 1 NO Contact 110VDC/48VDC 0.1A Push-In Connection
Search Keywords: 8950800000
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Weidmuller
  • Référence:
    8950800000
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85364900
  • COO:
    CN
  • ECCN:
    EAR99
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
10
multiple:
10
10 Weeks Peut expédier 17/7/26
Commande différée
PRICE (EUR)
QTÉ
Prix unitaire
10
€11.28
30
€10.93
50
€10.45
100
€9.99
250
€9.58
500
€9.33
1 000 +
€9.19
Click for Quote
Se connecter pour débloquer des tarifs spéciaux
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!