help desk software
Image is representational - see mfr. specs

231-533/001-000

WAGO

THT male header - 1.0 x 1.0 mm solder pin - angled - Pin spacing 5.08 mm - 3-pole - orange

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Emballage
Certificate of Compliance Guarantee
Description +
THT male header - 1.0 x 1.0 mm solder pin - angled - Pin spacing 5.08 mm - 3-pole - orange
Search Keywords: 231533001000
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    WAGO
  • Référence:
    231-533/001-000
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    PL
  • ECCN:
    EAR99
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    5.08 mm
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    16 A
  • Termination Method:
    Solder
  • Operating Temperature:
    -60 to 100 °C
Tools/3D Models +
ressources +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 709
Peut être expédié immédiatement
Commande min Quantitè:
25
5 Weeks Peut expédier 1/6/26
Ajouter au panier
PRICE (EUR)
QTÉ
Prix unitaire
25
€1.17
250
€1.14
500
€1.12
1 000
€1.10
2 500
€1.08
5 000
€1.06
7 500
€1.03
10 000 +
€1.01
Click for Quote
Se connecter pour débloquer des tarifs spéciaux
CUSTOMERS ALSO BOUGHT
5