Image is representational - see mfr. specs

Power Transformer 2000Vrms 2.5VA 8Term. PC Pin Thru-Hole

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Emballage
Certificate of Compliance Guarantee
Description +
Power Transformer 2000Vrms 2.5VA 8Term. PC Pin Thru-Hole
Search Keywords: FP10250
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Triad Magnetics
  • Référence:
    FP10-250
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314035
  • COO:
    PH
  • ECCN:
    EAR99
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Configuration:
    Dual
  • Primary Side Voltage:
    230,115 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    10,5 V
  • Secondary Side Current:
    250,500 mA
  • Power Rating:
    2.5 VA
  • Mounting:
    Through Hole
  • Dimension:
    39.7 x 47.6 x 16.5 mm
Tools/3D Models +
ressources +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 60
Expédition aujourd'hui, if you order in
Manufacturer Stock:
283 Peut expédier
Commande min Quantitè:
5
18 Weeks Peut expédier 9/10/26
Ajouter au panier
PRICE (EUR)
QTÉ
Prix unitaire
5
€6.08
25
€5.88
50
€5.79
100
€5.71
250
€5.59
500
€5.51
1 000 +
€5.43
Click for Quote
Se connecter pour débloquer des tarifs spéciaux

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!