help desk software
Image is representational - see mfr. specs

Power Transformer 2500Vrms 20VA 6Term. PC Pin Thru-Hole

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Emballage
Certificate of Compliance Guarantee
Description +
Power Transformer 2500Vrms 20VA 6Term. PC Pin Thru-Hole
Search Keywords: F56350
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Triad Magnetics
  • Référence:
    F56-350
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314035
  • COO:
    PH
  • ECCN:
    EAR99
  • Référence This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Configuration:
    Single
  • Primary Side Voltage:
    115 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    56,28 V
  • Secondary Side Current:
    350,700 mA
  • Power Rating:
    20 VA
  • Mounting:
    Through Hole
  • Dimension:
    57.2 x 47.6 x 36.5 mm
Tools/3D Models +
ressources +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 5
Peut être expédié immédiatement
Commande min:
5
18 Weeks Peut expédier 30/3/26
Ajouter au panier
PRICE (EUR)
QTÉ
Prix unitaire
5
€15.579
25
€11.846
50
€11.592
100
€11.227
250
€11.170
500
€11.114
1 000 +
€11.058
Click for Quote
Se connecter pour débloquer des tarifs spéciaux
Tariffs may apply for U.S. shipments