- Accueil ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wire Sleeving & Conduit ›
- SLWD-M207
SLWD-M207
Thomas & Betts
PMA Smart Line - SLWD-M Fitting - 90 Degree One-Piece Elbow - Metric Thread Size M20x1.5 - NC Size NW17 - Material Polyamide 6 ...
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMA Smart Line - SLWD-M Fitting - 90 Degree One-Piece Elbow - Metric Thread Size M20x1.5 - NC Size NW17 - Material Polyamide 6 - Color Grey - IP66
Search Keywords: SLWDM207
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Thomas & Betts
-
Référence:SLWD-M207
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Référence:
1
ressources
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
en stock: 0
Commande min Quantitè:
5
6 Weeks
Peut expédier
13/7/26
PRICE (EUR)
QTÉ
Prix unitaire
5
€7.86
25
€6.39
50
€6.37
100
€6.10
250
€5.60
500
€5.59
1 000
€5.46
2 500 +
€5.24
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux