- Accueil ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RNF-100-1/2-CL-FSP
RNF-100-1/2-CL-FSP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Clear Single Spool
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Reel Emballage
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Clear Single Spool
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-100
- Product Source = U.S.
- Flexible
- Thin Wall Style
Search Keywords: RNF10012CLFSP
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:TE Connectivity / Raychem Brand
-
Référence:RNF-100-1/2-CL-FSP
-
Alias/AKA:NB12814001
-
Unité de mesure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
90 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Clear
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:6.4 mm
-
Inside Diameter Before Shrinking:12.7 mm
ressources
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
en stock: 0
Commande min Quantitè:
90 Meters
multiple:
90 Meters
18 Weeks
Peut expédier
5/10/26
PRICE (EUR)
QTÉ
Prix unitaire
90
€2.06
180
€1.85
270
€1.81
540
€1.75
1 080
€1.69
2 520
€1.67
5 040
€1.66
7 560 +
€1.65
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux
CUSTOMERS
ALSO BOUGHT