Image is representational - see mfr. specs

High Performance Cable 8AWG Tin Plated Copper White 600VAC T/R

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Pack Emballage
Certificate of Compliance Guarantee
Description +
High Performance Cable 8AWG Tin Plated Copper White 600VAC T/R
Search Keywords: 82A081189
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    TE Connectivity / Raychem Brand
  • Référence:
    82A0811-8-9
  • Alias/AKA:
    291993-000
  • Unité de mesure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    8 AWG
  • Conductor Material:
    Tin Plated Copper
  • Insulation Material:
    Radiation-Crosslinked, Modified Flexible ETFE
  • Cable Diameter:
    N/A
  • Maximum Voltage Rating:
    600 VAC
  • Operating Temperature:
    -65 to 150 °C
  • Color:
    White
Tools/3D Models +
ressources +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 1,146 Feet
Expédition aujourd'hui, if you order in
Quantité minimale de commande pour qté en stock:
5 Feet
Quantité minimale de commande pour qté en rupture de stock:
250 Feet
15 Weeks Peut expédier 18/8/26
Ajouter au panier
PRICE (EUR)
QTÉ
Prix unitaire
5
€15.82
50
€10.45
100
€10.12
250
€9.70
500
€9.61
750
€9.51
1 000 +
€9.41
Click for Quote
Se connecter pour débloquer des tarifs spéciaux

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!