Image is representational - see mfr. specs

High Performance Cable 16AWG 2.26mm Tin Plated Copper White 600VAC

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Pack Emballage
Certificate of Compliance Guarantee
Description +
High Performance Cable 16AWG 2.26mm Tin Plated Copper White 600VAC
Search Keywords: 44A0811169MX
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    TE Connectivity / Raychem Brand
  • Référence:
    44A0811-16-9-MX
  • Alias/AKA:
    265020-000
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    High Performance Cable
  • Jacket Material:
    N/A
  • Shield Type:
    N/A
  • Cable Diameter:
    2.26 mm
  • Color:
    White
  • Number of Conductors:
    1
  • Conductor Material:
    Tin Plated Copper
  • Bunch Stranding:
    N/A
  • Impedance:
    N/A
Tools/3D Models +
ressources +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
sur commande:
2 000   Peut expédier 22/6/26
Quantité minimale de commande pour qté en stock:
25
Quantité minimale de commande pour qté en rupture de stock:
500
14 Weeks Peut expédier 14/9/26
Ajouter au panier
PRICE (EUR)
QTÉ
Prix unitaire
25
€1.367
100
€1.365
250
€1.361
500
€1.357
1 000
€0.835
1 500
€0.662
2 000 +
€0.648
Click for Quote
Se connecter pour débloquer des tarifs spéciaux

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!