Image is representational - see mfr. specs

Power Relay 115VAC 8A DPDT(29x13x26.7)mm Socket

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Discontinued
Tube Emballage
Certificate of Compliance Guarantee
Description +
Power Relay 115VAC 8A DPDT(29x13x26.7)mm Socket
Product Highlights:
  • Relay Type = Interface Plug-In Relay
  • Relay Style = Power
  • XT Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating, Max. = 8 A
Search Keywords: XT484S15
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    TE Connectivity / P&B Brand
  • Référence:
    XT484S15
  • Alias/AKA:
    1887213-4
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    CN
  • ECCN:
    EAR99
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    115 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    15 A
  • Mounting:
    Connector
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    Yes
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    8.1 KOhm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 263
Peut être expédié immédiatement
Commande min Quantitè:
10
Ajouter au panier
PRICE (EUR)
QTÉ
Prix unitaire
1
€13.434
10
€12.213
25
€11.797
50
€11.409
100
€10.892
250
€10.291
500 +
€6.180
Click for Quote
Se connecter pour débloquer des tarifs spéciaux
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!