- Accueil ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- KUMP-7A58-24
KUMP-7A58-24
TE Connectivity / P&B Brand
Power Relay
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Discontinued
Pack Emballage
Certificate of Compliance Guarantee
Description
+
Power Relay
Product Highlights:
- KUMP Series
- Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
- Contact Current Rating = 15 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 24 VAC
Search Keywords: KUMP7A5824
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:TE Connectivity / P&B Brand
-
Référence:KUMP-7A58-24
-
Alias/AKA:9-1393116-7
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Référence:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPST-NO
-
Maximum Current Rating:15 A
-
Mounting:Bracket Mount
-
Termination Style:0.187Quick Connect/Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 55 °C
-
Coil Resistance:72 Ohm
ressources
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock:
135
Expédition aujourd'hui, if you order in
PRICE (USD)
QTÉ
Prix unitaire
1
$67.06
10
$58.84
25
$55.91
38
$54.95
75
$53.06
113
$52.13
150 +
$51.87
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux
CUSTOMERS
ALSO BOUGHT