- Accueil ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- KA-11DG-12
KA-11DG-12
TE Connectivity / P&B Brand
Power Relay
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Power Relay
Product Highlights:
- KA Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: KA11DG12
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:TE Connectivity / P&B Brand
-
Référence:KA-11DG-12
-
Alias/AKA:4-1393099-3
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Référence:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 85 °C
-
Coil Resistance:120 Ohm
ressources
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
en stock:
72
Peut être expédié immédiatement
PRICE (USD)
QTÉ
Prix unitaire
1
$78.07
5
$76.63
9
$75.18
17
$73.74
350
$72.29
1 000 +
$62.56
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux