Available Replacements
Possible Replacement
1589484-2
1589484-2

TE Connectivity / AMP Brand

en stock: 1

Commande min: 31

VIEW PRODUCT
Image is representational - see mfr. specs

Conn Rectangular F 9 POS 0.64mm Solder ST SMD

+ see all

Fiche technique ACCESSOIRES Notify Me

Non-Compliant
Pack Emballage
Certificate of Compliance Guarantee
Description +
Conn Rectangular F 9 POS 0.64mm Solder ST SMD
Search Keywords: STL009L42KN
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    TE Connectivity / Nanonics Brand
  • Référence:
    STL009L42KN
  • Unité de mesure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Rectangular
  • Mounting:
    Surface Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Pitch:
    0.64 mm
  • Termination Method:
    Solder
  • Number of Contacts:
    9
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
ressources +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
en stock: 1
Expédition aujourd'hui, if you order in You may purchase all in-stock quantity of 1
Stock lot only:
1
Quantité minimale de commande pour qté en stock:
31
Quantité minimale de commande pour qté en rupture de stock:
31
55 Weeks Peut expédier 21/6/27
Ajouter au panier
PRICE (USD)
QTÉ
Prix unitaire
1
$189.86
31 +
$172.60
Click for Quote
Se connecter pour débloquer des tarifs spéciaux

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!