help desk software
Image is representational - see mfr. specs

Connector Accessory

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Bag Emballage
Certificate of Compliance Guarantee
Description +
Connector Accessory
Search Keywords: F40658000
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    TE Connectivity Energy
  • Référence:
    F40658-000
  • Alias/AKA:
    GELCAP-SL-2/0-3HOLE(B10)
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8535908040
  • COO:
    MX
  • ECCN:
    EAR99
  • Référence This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mechanical Resistance:
    Abrasion Resistant (2040 gm wt, 4000 cycles, 5 %
  • UL Rating:
    UL 486A-486B
  • Thermal Resistance:
    Applicable for Low Temperatures, Applicable for High Temperatures, Flame-Retardant
  • GelCap Length (Nominal):
    2.8 in, 71 mm
  • Conductor Range (Tap):
    14 – 6 AWG, 2 – 10 mm²
  • Product Family:
    GelCap SL
  • Mechanical Reinforcement:
    Molded Cap Clamp
  • UV-Stabilized:
    ASTM G53, UVB, 4000 hours, 4 hour on/off cycle
  • Packaging Method:
    Polybag in Master Carton
  • Standards:
    ANSI C119.1
  • Operating Temperature Range:
    -40 – 105 °C
  • Voltage Class:
    ≤ 1 kV
  • Product Use:
    Street Lighting, Irrigation Systems, HVAC, Outdoor Lighting, Motor Connections
  • Product Availability:
    AMERICAS
  • Component Design:
    PowerGel Sealing Gel
  • Adhesive Coating:
    Silicone Gel
  • Application:
    GelCap Splice Cover Kits Quickly Insulate, Seal, & Protect Stub Splice Connections up to 1kV.
  • Torque (Tap) (Recommended):
    120 – 150 in- lbs
  • Conductor Range (Main):
    14 – 00 AWG, 2 – 70 mm²
  • Technology:
    Cold-Applied
  • Flexibility:
    Semi-Flexible
  • Product Type:
    Stub Connection Kit
  • Environmental Resistance:
    ASTM D1149, 168 Hours @40°C, 50 pphm
  • Torque (Main) (Recommended):
    120 – 180 in- lbs
  • Chemical Resistance:
    ASTM D543, Sulfuric Acid, Sodium Hydroxide, Transformer & Motor Oil
Tools/3D Models +
ressources +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 1
Peut être expédié immédiatement
sur commande:
30   Peut expédier 7/1/26
9 Weeks Peut expédier 26/1/26
Ajouter au panier
PRICE (EUR)
QTÉ
Prix unitaire
1
€33.849
5
€30.200
10
€29.750
30
€28.447
100
€26.890
250
€25.830
500 +
€25.164
Click for Quote
Se connecter pour débloquer des tarifs spéciaux
Tariffs may apply for U.S. shipments