- Accueil ›
- All Products›
- WB-48SB
WEDGE LOCK, 48P, PLG, BLK, DRB, B
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Pack Emballage
Certificate of Compliance Guarantee
Description
+
WEDGE LOCK, 48P, PLG, BLK, DRB, B
Search Keywords: WB48SB
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:TE Connectivity / Deutsch Automotive
-
Référence:WB-48SB
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Référence:
1 -
Primary Product Color:Black
-
Connector & Contact Retention Accessory Type:Secondary Lock
-
Packaging Method:Box
-
Sealable:No
-
Serviceable:Yes
-
Number of Positions:48
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Primary Product Material:PBT
-
UL Flammability Rating:UL 94HB
Tools/3D Models
+
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock:
180
Expédition aujourd'hui, if you order in
Commande min Quantitè:
10
13 Weeks
Peut expédier
2/9/26
PRICE (EUR)
QTÉ
Prix unitaire
10
€1.61
100
€1.44
250
€1.40
500
€1.39
1 000
€1.35
2 500
€1.33
5 000
€1.31
7 500 +
€1.30
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux