- Accueil ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DT06-6S-E008
DT06-6S-E008
TE Connectivity / Deutsch Automotive
PLG, 6P, GRY, N, XCAP
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Pack Emballage
Certificate of Compliance Guarantee
Description
+
PLG, 6P, GRY, N, XCAP
Search Keywords: DT066SE008
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:TE Connectivity / Deutsch Automotive
-
Référence:DT06-6S-E008
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Référence:
1 -
UL Flammability Rating:12mm Flame Test per Standard UL-94
-
Row-to-Row Spacing:.175 in, 4.45 mm
-
Cable Exit Angle:180 °
-
Height:.946 in, 24.03 mm
-
Agency/Standard:SAE J2030
-
Polarized:Yes
-
Centerline (Pitch):.359 in, 9.12 mm
-
Sealable:Yes
-
Serviceable:Yes
-
Mating Pin Diameter:.0625 in, 1.59 mm
-
Strain Relief:Add By Accessory
-
Packaging Method:Box
-
Operating Voltage:250 VAC
-
Connector System:Wire-to-Wire
-
Terminal Position Assurance:Yes
-
Hybrid Connector:No
-
Length:1.701 in, 43.21 mm
-
Number of Positions:6
-
Primary Locking Feature:Integrated in Housing
-
Body Material:PA GF
-
Number of Rows:2
-
Degree of Protection:IP68 , IP6K9K
-
Blank Cavity Position:0
-
Packaging Quantity:550
-
Contact Current Rating (Max):13 A
-
Connector & Housing Type:Housing for female terminals
-
Connector Position Assurance Capable:No
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Width:.814 in, 20.68 mm
-
Primary Product Color:Gray
-
Circuit Application:Power & Signal
-
Nominal Voltage Architecture:12 V, 24 V, 48 V
-
Mounting Feature:Without
-
Operating Temperature (Max):125 °C, 257 °F
Tools/3D Models
+
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock:
725
Expédition aujourd'hui, if you order in
Commande min Quantitè:
5
13 Weeks
Peut expédier
3/9/26
PRICE (EUR)
QTÉ
Prix unitaire
5
€5.25
50
€3.86
100
€3.82
250
€3.74
500
€3.66
1 000
€3.49
2 500
€3.36
5 000 +
€3.26
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux
CUSTOMERS
ALSO BOUGHT