- Accueil ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- E20890-000
E20890-000
TE Connectivity / Circuit Protection
PTC Resettable Fuse 0.17A(hold) 0.34A(trip) 60V 40A 0.48W 3s 3.3Ohm Radial 7.4 X 3 X 12.7mm T/R
Fiche technique ACCESSOIRES
RoHS Compliant
Discontinued
Reel Emballage
Description
+
PTC Resettable Fuse 0.17A(hold) 0.34A(trip) 60V 40A 0.48W 3s 3.3Ohm Radial 7.4 X 3 X 12.7mm T/R
Search Keywords: E20890000
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:TE Connectivity / Circuit Protection
-
Référence:E20890-000
-
Unité de mesure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
1 -
Hold Current:0.17 A
-
Trip Current:0.34 A
-
Maximum Current Rating:40 A
-
Maximum Voltage Rating:60 V
-
Maximum Trip Time:3@0.85A s
-
Minimum Initial Resistance:3.3 Ohm
-
Maximum Initial Resistance:5.21 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Tape and Reel
ressources
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.