M39016/7-024M
TE Connectivity / CII Brand
Electromechanical Relay 26.5VDC 1.56KOhm 1A SPDT (9.4x10.29x7.11)mm THT Military Relay
Fiche technique ACCESSOIRES Notify Me
Non-Compliant
Pack Emballage
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 26.5VDC 1.56KOhm 1A SPDT (9.4x10.29x7.11)mm THT Military Relay
Product Highlights:
- 1MA TO-5 Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 1 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: M390167024M
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:TE Connectivity / CII Brand
-
Référence:M39016/7-024M
-
Alias/AKA:J1MAP-26XM, 4-1617118-0
-
Unité de mesure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Référence:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:SPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:1 A
-
Coil Current:16.99 mA
-
Coil Resistance:1.56 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock:
0
sur commande:
65
Peut expédier 27/8/26
Quantité minimale de commande pour qté en rupture de stock:
17
34 Weeks
Peut expédier
25/1/27
PRICE (EUR)
QTÉ
Prix unitaire
1
€105.73
5
€88.11
10
€76.76
17
€72.65
33
€70.97
49
€70.17
65 +
€67.35
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux