- Accueil ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- SMW5R33JT
SMW5R33JT
TE Connectivity / CGS Brand
Res Wirewound 0.33 Ohm 5% 5W ±200ppm/°C Molded J-Lead SMD T/R
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Reel Emballage
Certificate of Compliance Guarantee
Description
+
Res Wirewound 0.33 Ohm 5% 5W ±200ppm/°C Molded J-Lead SMD T/R
Search Keywords: SMW5R33JT
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:TE Connectivity / CGS Brand
-
Référence:SMW5R33JT
-
Alias/AKA:1-1879233-3
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500 -
Resistance Value:330 mOhm
-
Power Rating:5 W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
en stock: 0
Commande min Quantitè:
500
multiple:
500
24 Weeks
Peut expédier
16/11/26
PRICE (EUR)
QTÉ
Prix unitaire
500
€0.3764
1 000
€0.3678
2 500
€0.3576
5 000
€0.3528
7 500
€0.3519
10 000
€0.3299
15 000
€0.3291
25 000 +
€0.3097
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux
CUSTOMERS
ALSO BOUGHT