- Accueil ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- HSA253R9J
HSA253R9J
TE Connectivity / CGS Brand
Power Resistor - 3.9 Ohms ±5% - 25W - Chassis Mount - Solder Lugs
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Box Emballage
Certificate of Compliance Guarantee
Description
+
Power Resistor - 3.9 Ohms ±5% - 25W - Chassis Mount - Solder Lugs
Search Keywords: HSA253R9J
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:TE Connectivity / CGS Brand
-
Référence:HSA253R9J
-
Alias/AKA:4-1625971-8
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Référence:
100
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
en stock: 0
Commande min Quantitè:
100
multiple:
100
31 Weeks
Peut expédier
4/1/27
PRICE (EUR)
QTÉ
Prix unitaire
100
€2.39
300
€2.29
500
€2.19
1 000
€2.10
2 500
€1.91
5 000
€1.73
7 500
€1.71
10 000 +
€1.59
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux
CUSTOMERS
ALSO BOUGHT