- Accueil ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 7-1622825-3
7-1622825-3
TE Connectivity / AMP Brand
Res Thick Film 1206 0.47 Ohm 5% 0.25W(1/4W) A±200ppm/A°C Pad SMD Automotive T/R
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Reel Emballage
Certificate of Compliance Guarantee
Description
+
Res Thick Film 1206 0.47 Ohm 5% 0.25W(1/4W) A±200ppm/A°C Pad SMD Automotive T/R
Search Keywords: 716228253
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:TE Connectivity / AMP Brand
-
Référence:7-1622825-3
-
Alias/AKA:RL73K2BR47JTD
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:470 mOhm
-
Power Rating:0.25 (1/4) W
-
Tolerance:511364%
-
Case Size:120611341
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock:
10,000
Expédition aujourd'hui, if you order in
Commande min Quantitè:
5000
multiple:
5000
12 Weeks
Peut expédier
29/7/26
PRICE (EUR)
QTÉ
Prix unitaire
5 000
€0.0446
10 000
€0.0436
25 000
€0.0424
50 000
€0.0423
100 000
€0.0395
150 000
€0.0394
250 000 +
€0.0373
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux
Tariffs may apply for U.S. shipments