Conn Socket SKT 2 POS 2mm Press Fit ST Thru-Hole

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Tray Emballage
Certificate of Compliance Guarantee
Description +
Conn Socket SKT 2 POS 2mm Press Fit ST Thru-Hole
Search Keywords: 66465061
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    TE Connectivity / AMP Brand
  • Référence:
    6646506-1
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    96
  • Type:
    Socket
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Pitch:
    2 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
ressources +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Quantité minimale de commande pour qté en rupture de stock:
216
15 Weeks Peut expédier 20/8/26
Commande différée
PRICE (EUR)
QTÉ
Prix unitaire
216
€14.98
432
€7.93
648
€5.58
864 +
€5.47
Click for Quote
Se connecter pour débloquer des tarifs spéciaux

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!