- Accueil ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-103856-1
5-103856-1
TE Connectivity / AMP Brand
20/40 MODII HDR DRRA UNSHRD
Fiche technique ACCESSOIRES
RoHS Compliant
Discontinued
Tray Emballage
Certificate of Compliance Guarantee
Description
+
20/40 MODII HDR DRRA UNSHRD
Search Keywords: 51038561
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:TE Connectivity / AMP Brand
-
Référence:5-103856-1
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Référence:
25 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.81 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
-
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.