Image is representational - see mfr. specs

DYNAMIC D-5200M TAB HSG 4P X-Y

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Box Emballage
Certificate of Compliance Guarantee
Description +
DYNAMIC D-5200M TAB HSG 4P X-Y
Search Keywords: 39178082
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    TE Connectivity / AMP Brand
  • Référence:
    3-917808-2
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    JP
  • ECCN:
    EAR99
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    90
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Termination Method:
    Crimp
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    630,630 VDC|VAC
  • Maximum Current Rating:
    30/Contact A
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 970
Peut être expédié immédiatement
Quantité minimale de commande pour qté en stock:
90
Quantité minimale de commande pour qté en rupture de stock:
180
multiple:
90
27 Weeks Peut expédier 7/12/26
Ajouter au panier
PRICE (EUR)
QTÉ
Prix unitaire
90
€4.21
180
€4.20
360
€2.59
540
€2.05
720 +
€2.00
Click for Quote
Se connecter pour débloquer des tarifs spéciaux
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!