- Accueil ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 2-6609107-0
2-6609107-0
TE Connectivity / AMP Brand
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Box Emballage
Certificate of Compliance Guarantee
Description
+
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- P (3-10 Amp) Series
- General Purpose Application
- Mount Style = Snap-in
Search Keywords: 266091070
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:TE Connectivity / AMP Brand
-
Référence:2-6609107-0
-
Alias/AKA:PS0SXSS60
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Référence:
80 -
Type:EMI/RFI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:10 to 30000 KHz
-
Operating Temperature:-10 to 40 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock:
0
sur commande:
236
Peut expédier 20/1/27
34 Weeks
Peut expédier
25/1/27
PRICE (EUR)
QTÉ
Prix unitaire
1
€24.38
5
€21.65
10
€21.43
25
€20.87
80
€20.33
160
€20.13
320 +
€19.92
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux