- Accueil ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 2-1393143-5
2-1393143-5
TE Connectivity / AMP Brand
27E213=SOCKET,R10,16,PC,PHEN
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Discontinued
Tray Emballage
Certificate of Compliance Guarantee
Description
+
27E213=SOCKET,R10,16,PC,PHEN
Product Highlights:
- Socket
- R10 Series
- Number of Poles = 4
- Terminal Type = PC Stag.
- Terminal Length = 4.57 mm
Search Keywords: 213931435
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:TE Connectivity / AMP Brand
-
Référence:2-1393143-5
-
Alias/AKA:27E213
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Référence:
25 -
Type:Relay Socket
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:10/Contact A
-
Mounting:Through Hole
-
Operating Temperature:N/A
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
en stock:
450
Peut être expédié immédiatement
Commande min Quantitè:
25
multiple:
25
PRICE (USD)
QTÉ
Prix unitaire
25
$5.803
50
$5.605
100
$5.112
150
$5.000
300
$4.843
450
$4.818
600 +
$4.794
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux