- Accueil ›
- All Products›
- 1676814-7
1676814-7
TE Connectivity / AMP Brand
Power Resistor - 240 Ohms ±1% - 10W - Chassis Mount - Solder Lugs
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Pack Emballage
Certificate of Compliance Guarantee
Description
+
Power Resistor - 240 Ohms ±1% - 10W - Chassis Mount - Solder Lugs
Search Keywords: 16768147
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:TE Connectivity / AMP Brand
-
Référence:1676814-7
-
Alias/AKA:HSA5240RF
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Référence:
100 -
Resistance Class:Up to 1kΩ
-
Number of Terminations:2
-
Number of Resistors:1
-
Resistor Type:Power Resistor
-
Temperature Coefficient:±30 ppm/°C
-
Power Rating:10 W
-
Packaging Method:Loose Piece - Tray
-
Element Type:Wire Wound
-
Resistance Value:240 Ω
-
Operating Voltage:150 VAC
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Voltage Rating:150 VAC
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
en stock: 0
Commande min Quantitè:
100
multiple:
100
21 Weeks
Peut expédier
26/10/26
PRICE (USD)
QTÉ
Prix unitaire
100
$2.34
300
$2.23
500
$2.17
1 000
$2.05
2 500
$1.87
5 000
$1.70
7 500
$1.69
10 000 +
$1.55
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux