Image is representational - see mfr. specs

RN 0805 205R 0.1% 10PPM CUT LENGTH

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Bag Emballage
Certificate of Compliance Guarantee
Description +
RN 0805 205R 0.1% 10PPM CUT LENGTH
Search Keywords: 16762481
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    TE Connectivity / AMP Brand
  • Référence:
    1676248-1
  • Alias/AKA:
    RN73C2A205RBTG
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    TW
  • ECCN:
    EAR99
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Power Rating:
    .1 W
  • Tolerance:
    .1 %
  • Temperature Coefficient:
    ±10 ppm/°C
  • Voltage Rating:
    100 V
Tools/3D Models +
ressources +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
250
multiple:
250
14 Weeks Peut expédier 8/9/26
Commande différée
PRICE (EUR)
QTÉ
Prix unitaire
250
€0.7428
500
€0.7095
1 000
€0.6791
2 500
€0.6169
5 000
€0.5826
7 500
€0.5671
10 000
€0.5657
15 000 +
€0.4609
Click for Quote
Se connecter pour débloquer des tarifs spéciaux

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!