Image is representational - see mfr. specs

RN 0805 13K7 0.1% 10PPM 1KRL

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Reel Emballage
Certificate of Compliance Guarantee
Description +
RN 0805 13K7 0.1% 10PPM 1KRL
Search Keywords: 16761822
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    TE Connectivity / AMP Brand
  • Référence:
    1676182-2
  • Alias/AKA:
    RN73C2A13K7BTDF
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Power Rating:
    .1 W
  • Tolerance:
    .1 %
  • Temperature Coefficient:
    ±10 ppm/°C
  • Voltage Rating:
    100 V
Tools/3D Models +
ressources +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 8,000
Peut être expédié immédiatement
Commande min Quantitè:
1000
multiple:
1000
14 Weeks Peut expédier 11/8/26
Ajouter au panier
PRICE (EUR)
QTÉ
Prix unitaire
1 000
€0.3535
3 000
€0.3304
5 000
€0.3197
8 000
€0.3023
10 000
€0.2902
15 000
€0.2820
25 000
€0.2578
50 000 +
€0.2046
Click for Quote
Se connecter pour débloquer des tarifs spéciaux

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!