- Accueil ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1622877-2
1622877-2
TE Connectivity / AMP Brand
CRG0603 1% 1M0 10K RL
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Reel Emballage
Certificate of Compliance Guarantee
Description
+
CRG0603 1% 1M0 10K RL
Search Keywords: 16228772
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:TE Connectivity / AMP Brand
-
Référence:1622877-2
-
Alias/AKA:CRG0603F1M0/10
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
10000 -
Resistance Value:1 MOhm
-
Power Rating:0.1 (1/10) W
-
Tolerance:1 %
-
Case Size:0603
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
10000
multiple:
10000
9 Weeks
Peut expédier
8/7/26
PRICE (EUR)
QTÉ
Prix unitaire
10 000
€0.0043
30 000
€0.0036
50 000
€0.0034
100 000
€0.0034
150 000
€0.0032
250 000
€0.0030
500 000 +
€0.0028
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux
Tariffs may apply for U.S. shipments