- Accueil ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1546670-3
1546670-3
TE Connectivity / AMP Brand
Panel Mount Barrier Terminal Block - 2 Row - 3 Positions - 22 AWG - 14 AWG - 11.1 mm - 25 A.
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Carton Emballage
Certificate of Compliance Guarantee
Description
+
Panel Mount Barrier Terminal Block - 2 Row - 3 Positions - 22 AWG - 14 AWG - 11.1 mm - 25 A.
Product Highlights:
- Barrier Strip
- Barrier Style = Double Row, Dual Barrier
- Block Style = Flat
- 11.10 mm Centerline
- Vertical Mount Angle
Search Keywords: 15466703
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:TE Connectivity / AMP Brand
-
Référence:1546670-3
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Référence:
150 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:11.1 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:25/Contact A
-
Wire Size:14-22 AWG
-
Operating Temperature:-40 to 120 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock:
3,850
Expédition aujourd'hui, if you order in
Commande min Quantitè:
150
multiple:
150
24 Weeks
Peut expédier
17/11/26
PRICE (EUR)
QTÉ
Prix unitaire
150
€1.44
300
€1.31
600
€1.17
1 050
€1.13
2 550
€1.12
5 100
€1.11
7 500
€1.10
10 050 +
€1.09
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux