- Accueil ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 1393143-9
1393143-9
TE Connectivity / AMP Brand
27E126=SOCKET,R10,16,SLG,PHE
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Discontinued
Tray Emballage
Certificate of Compliance Guarantee
Description
+
27E126=SOCKET,R10,16,SLG,PHE
Product Highlights:
- Socket
- R10 Series
- Number of Poles = 4
- Terminal Type = Solder
- With Grounding Provision
Search Keywords: 13931439
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:TE Connectivity / AMP Brand
-
Référence:1393143-9
-
Alias/AKA:27E126
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Référence:
25 -
Type:Relay Socket
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:10/Contact A
-
Mounting:Panel Mount
-
Operating Temperature:-55 to 75 °C
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock:
420
Expédition aujourd'hui, if you order in
Commande min Quantitè:
25
multiple:
25
PRICE (EUR)
QTÉ
Prix unitaire
25
€3.29
100
€3.09
250
€3.08
500
€3.06
1 000
€3.05
2 500
€3.03
5 000
€3.01
7 500 +
€3.00
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux