- Accueil ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 104483-7
104483-7
TE Connectivity / AMP Brand
54 SHORT PT RCPT HSG DR .100CL
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Pack Emballage
Certificate of Compliance Guarantee
Description
+
54 SHORT PT RCPT HSG DR .100CL
Product Highlights:
- Connector
- Not Preloaded
- Housing Gender = Connector - Receptacle
- Accepts Contact Gender = Receptacle
- 2.54 mm Centerline
Search Keywords: 1044837
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:TE Connectivity / AMP Brand
-
Référence:104483-7
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Référence:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:54
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Quantité minimale de commande pour qté en rupture de stock:
150
49 Weeks
Peut expédier
12/5/27
PRICE (EUR)
QTÉ
Prix unitaire
150
€18.73
300
€9.91
450
€6.97
600 +
€6.83
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux