- Accueil ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 103366-1
103366-1
TE Connectivity / AMP Brand
06 MODI CRMP S-I HSG DR .156CL
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Pack Emballage
Certificate of Compliance Guarantee
Description
+
06 MODI CRMP S-I HSG DR .156CL
Product Highlights:
- Housing
- Standard Profile
- Not Keyed
- 6 Positions
- Not Stamped
Search Keywords: 1033661
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:TE Connectivity / AMP Brand
-
Référence:103366-1
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Référence:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Quantité minimale de commande pour qté en rupture de stock:
825
12 Weeks
Peut expédier
26/8/26
PRICE (EUR)
QTÉ
Prix unitaire
825
€9.34
1 650
€4.93
2 475
€3.38
3 300 +
€3.32
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux