- Accueil ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1SNK506415R0000
1SNK506415R0000
TE Connectivity / ABB Entrelec
ZS4-SF-R3
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Box Emballage
Certificate of Compliance Guarantee
Description
+
ZS4-SF-R3
Search Keywords: 1SNK506415R0000
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:TE Connectivity / ABB Entrelec
-
Référence:1SNK506415R0000
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Référence:
50 -
Main Circuit Capacity - Twin Ferrule per Screw Clamp:24 – 16 AWG, .22 – 1.5 mm²
-
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:150 V
-
Connector Mounting Type:DIN Rail
-
IP Rating:IP20
-
Impulse Withstanding Voltage Rating (IEC):6000 V
-
Product Depth:76.8 mm
-
Housing Material:Polyamide
-
Product Height:70.5 mm
-
Main Circuit Capacity - 1 Insulated Ferrule per Screw Clamp:24 – 12 AWG, .22 – 4 mm²
-
Dielectric Test Voltage:1890 V
-
Number of Levels:1
-
Current Rating (IEC):6.3 A
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Rated Cross Section:10 AWG, 4 mm²
-
Gauge Type:A3-B3
-
Voltage Rating (IEC):500 V
-
Product Length:3.02 in, 76.8 mm
-
Main Circuit Capacity - 2 Rigid Conductors per Screw Clamp:24 – 16 AWG, .2 – 1.5 mm²
-
Product Spacing:.236 in, 6 mm
-
Number of Positions:2
-
UL Flammability Rating:UL 94V-0
-
Voltage Rating (CSA):150 V
-
Primary Product Color:Gray & Dark Gray
-
Product Weight:18.6 g, .732 oz
-
Current Rating (UL):10 A
-
Current Rating (CSA):6.3 A
-
Main Circuit Capacity - 1 Flexible Conductor per Screw Clamp:24 – 10 AWG, .22 – 4 mm²
-
DIN Rail Mounting Type:TH35-15 , TH35-7.5
-
Block Configuration:Fuse
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Modular Terminal Block Product Type:Screw Clamp Terminal Block
-
Main Circuit Capacity - 1 Rigid Conductor per Screw Clamp:24 – 10 AWG, .2 – 4 mm²
-
Tool Size:.138 in, 3.5 mm
-
Storage Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Wire Stripping Length:.413 in, 10.5 mm
-
Number of Circuits:1
Tools/3D Models
+
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Commande min Quantitè:
5
17 Weeks
Peut expédier
24/8/26
PRICE (EUR)
QTÉ
Prix unitaire
5
€9.25
25
€8.38
50
€8.02
100
€7.78
250
€7.35
500
€6.26
1 000 +
€6.17
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux
Tariffs may apply for U.S. shipments