- Accueil ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- CUS60M-5/A
CUS60M-5/A
TDK-Lambda
AC-DC Power Supply - 60W - 28VDC - Input: 85-264VAC - Medical - Cover - JST Connectors
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC-DC Power Supply - 60W - 28VDC - Input: 85-264VAC - Medical - Cover - JST Connectors
Search Keywords: CUS60M5A
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:TDK-Lambda
-
Référence:CUS60M-5/A
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Référence:
1
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
8 Weeks
Peut expédier
6/7/26
PRICE (EUR)
QTÉ
Prix unitaire
1 +
€43.68
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux
Tariffs may apply for U.S. shipments