Available Replacements
Remplacement recommandé
C1608C0G1H681J080AA
C1608C0G1H681J080AA

TDK Corporation

en stock: 0

Commande min: 4 000

VIEW PRODUCT
Image is representational - see mfr. specs

C1608C0G1H681J

TDK Corporation

Cap Ceramic 680pF 50V C0G 5% Pad SMD 0603 125°C T/R

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Emballage
Certificate of Compliance Guarantee
Description +
Cap Ceramic 680pF 50V C0G 5% Pad SMD 0603 125°C T/R
Search Keywords: C1608C0G1H681J
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    TDK Corporation
  • Référence:
    C1608C0G1H681J
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Capacitance Value:
    680 pF
  • Voltage:
    50 VDC
  • Package/Case:
    0603
  • Tolerance:
    5 %
Tools/3D Models +
ressources +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 40,000
Peut être expédié immédiatement
Commande min Quantitè:
8621
Ajouter au panier
PRICE (EUR)
QTÉ
Prix unitaire
1 656
€0.0916
4 000
€0.0285
8 000
€0.0141
25 000 +
€0.0121
Click for Quote
Se connecter pour débloquer des tarifs spéciaux

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!