- Accueil ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- W171DIP-2
W171DIP-2
Stancor
The W171DIP-2 is an SPST-NO reed relay in a dual in-line package with a 5VDC nominal coil voltage, capable of switching up to ...
Fiche technique ACCESSOIRES Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The W171DIP-2 is an SPST-NO reed relay in a dual in-line package with a 5VDC nominal coil voltage, capable of switching up to 0.5A.
Search Keywords: W171DIP2
spécification
+
-
Product AttributeAttribute Value Select Attribute
-
fournisseur:Stancor
-
Référence:W171DIP-2
-
Unité de mesure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Référence:
100
ressources
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock:
515
Peut être expédié immédiatement
Manufacturer Stock:
1 789
Peut expédier
Commande min Quantitè:
2
9 Weeks
Peut expédier
10/8/26
PRICE (EUR)
QTÉ
Prix unitaire
2
€11.20
10
€10.47
25
€10.12
50
€9.71
100
€9.25
250 +
€8.85
Click for Quote
Se connecter
pour débloquer des tarifs spéciaux
CUSTOMERS
ALSO BOUGHT