SWC-748

Stancor

Power Transformer 2500Vrms 56VA 5Term. Quick Connect/Solder Flange Mount

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Emballage
Certificate of Compliance Guarantee
Description +
Power Transformer 2500Vrms 56VA 5Term. Quick Connect/Solder Flange Mount
Search Keywords: SWC748
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Stancor
  • Référence:
    SWC-748
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Primary Configuration:
    Single
  • Primary Side Voltage:
    115 V
  • Secondary Configuration:
    Single
  • Secondary Side Voltage:
    48 V
  • Secondary Side Current:
    1200 mA
  • Power Rating:
    56 VA
  • Mounting:
    Flange Mount
  • Dimension:
    93.7 x 47.6 x 58.8 mm
Tools/3D Models +
ressources +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 0
Quantité minimale de commande pour qté en rupture de stock:
63
9 Weeks Peut expédier 8/7/26
Commande différée
PRICE (EUR)
QTÉ
Prix unitaire
63
€92.65
125
€49.28
188
€33.80
250 +
€33.13
Click for Quote
Se connecter pour débloquer des tarifs spéciaux

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!