SW-628

Stancor

Power Transformer 2500Vrms 20VA 6Term. PC Pin Thru-Hole

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Emballage
Certificate of Compliance Guarantee
Description +
Power Transformer 2500Vrms 20VA 6Term. PC Pin Thru-Hole
Search Keywords: SW628
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Stancor
  • Référence:
    SW-628
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314035
  • COO:
    TW
  • ECCN:
    EAR99
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Configuration:
    Single
  • Primary Side Voltage:
    115 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    28,14 V
  • Secondary Side Current:
    700,1400 mA
  • Power Rating:
    20 VA
  • Mounting:
    Through Hole
  • Dimension:
    57.15 x 47.75 x 36.58 mm
Tools/3D Models +
ressources +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 8
Peut être expédié immédiatement
10 Weeks Peut expédier 15/7/26
Ajouter au panier
PRICE (EUR)
QTÉ
Prix unitaire
1
€14.88
5
€14.37
10
€14.03
25
€13.82
50
€13.61
100
€13.25
250 +
€11.84
Click for Quote
Se connecter pour débloquer des tarifs spéciaux

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!