Image is representational - see mfr. specs

P-8673

Stancor

Power Transformer - Pri:117VAC - Sec:36VAC - 1500Vrms - 144VA - 5 Terminals - Wire Lead Flange Mount.

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Emballage
Certificate of Compliance Guarantee
Description +
Power Transformer - Pri:117VAC - Sec:36VAC - 1500Vrms - 144VA - 5 Terminals - Wire Lead Flange Mount.
Search Keywords: P8673
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Stancor
  • Référence:
    P-8673
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314065
  • Référence: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Primary Configuration:
    Single
  • Primary Side Voltage:
    117 V
  • Secondary Configuration:
    Single
  • Secondary Side Voltage:
    36 V
  • Secondary Side Current:
    4000 mA
  • Power Rating:
    144 VA
  • Mounting:
    Flange Mount
  • Dimension:
    96.8 x 81 x 111.3 mm
Tools/3D Models +
ressources +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
en stock: 441
Peut être expédié immédiatement
Quantité minimale de commande pour qté en rupture de stock:
25
9 Weeks Peut expédier 3/8/26
Ajouter au panier
PRICE (EUR)
QTÉ
Prix unitaire
1
€458.56
5
€451.69
10
€444.91
25
€438.24
50
€223.83
75
€152.37
100 +
€149.32
Click for Quote
Se connecter pour débloquer des tarifs spéciaux
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!