help desk software

CIRCUIT BREAKER WITH 70 MM MOUNTING DEPTH

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Emballage
Certificate of Compliance Guarantee
Description +
CIRCUIT BREAKER WITH 70 MM MOUNTING DEPTH
Search Keywords: 5SY51167
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Siemens Energy
  • Référence:
    5SY5116-7
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    DE
  • ECCN:
    EAR99
  • Référence This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Supplementary Protector2867
  • Voltage Rating:
    4402868VAC,2202868VDC
  • Number of Poles:
    12860
  • Current Rating:
    16 A
  • Terminal Design:
    Screw2865
  • Operating Temperature:
    N/A
  • Mounting:
    DIN Rail2859
Tools/3D Models +
ressources +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 14
Peut être expédié immédiatement
5 Weeks Peut expédier 26/12/25
Ajouter au panier
PRICE (EUR)
QTÉ
Prix unitaire
1
€56.074
5
€54.165
10
€53.342
25
€52.266
50
€51.443
100
€50.620
250 +
€49.769
Click for Quote
Se connecter pour débloquer des tarifs spéciaux