help desk software
Image is representational - see mfr. specs

66F040-0489

Sensata / AIRPAX

Bimetal Disc Thermostat Close on Rise Automotive 4-Pin DIP

+ see all

Fiche technique ACCESSOIRES Notify Me

RoHS Compliant
Tube Emballage
Certificate of Compliance Guarantee
Description +
Bimetal Disc Thermostat Close on Rise Automotive 4-Pin DIP
Search Keywords: 66F0400489
spécification +
  • Product Attribute
    Attribute Value Select Attribute
  • fournisseur:
    Sensata / AIRPAX
  • Référence:
    66F040-0489
  • Unité de mesure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9032100090
  • COO:
    CN
  • ECCN:
    EAR99
  • Référence This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Close Temperature (Celsius):
    20 °C
  • Close Temperature (Fahrenheit):
    68 °F
  • Maximum Current Rating:
    1 A
  • Maximum AC Voltage Rating:
    120 V
  • Maximum DC Voltage Rating:
    48 V
  • Mounting:
    PCB Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Operating Temperature:
    40°C to 130 °C
  • Set Point Function:
    Close on Rise
  • Open Temperature (Celsius):
    40 °C
  • Open Temperature (Fahrenheit):
    104 °F
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
en stock: 138
Peut être expédié immédiatement
10 Weeks Peut expédier 30/1/26
Ajouter au panier
PRICE (EUR)
QTÉ
Prix unitaire
1
€0.0054
1 000
€0.0053
2 500
€0.0052
5 000
€0.0051
10 000
€0.0051
25 000 +
€0.0050
Click for Quote
Se connecter pour débloquer des tarifs spéciaux